Arrow Electronic Components Online
AIML1206R10KT|ABRACON|simage
AIML1206R10KT|ABRACON|limage
Inductor Surface Mount

AIML-1206-R10K-T

Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.25Ohm DCR 1206 T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.1u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    0.25
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    25M
  • Minimum Self Resonant Frequency (Hz)
    280M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.05
Order Quantity

Documentation and Resources

Datasheets
Design resources