Inductor Surface Mount
AIML-1206-100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.025A 0.8Ohm DCR 1206 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
0.025
Maximum DC Resistance (Ohm)
0.8
Minimum Quality Factor
55
Quality Test Frequency (Hz)
2M
Minimum Self Resonant Frequency (Hz)
28M
Number of Terminals
2
Case Size
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.05
Order Quantity

