Inductor Surface Mount
AIML-0805-R33K-T
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.55Ohm DCR 0805 T/R
AbraconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.33u
Tolerance
10%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.25
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
20
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
145M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05
Order Quantity

