Arrow Electronic Components Online
AIML0805100KT|ABRACON|simage
AIML0805100KT|ABRACON|limage
Inductor Surface Mount

AIML-0805-100K-T

Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2M
  • Maximum DC Current (A)
    0.015
  • Maximum DC Resistance (Ohm)
    1.15
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    2M
  • Minimum Self Resonant Frequency (Hz)
    24M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05
  • Family/Series
    AIML-0805
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources