Arrow Electronic Components Online
AIML0603R68KT|ABRACON|limage
AIML0603R68KT|ABRACON|simage
Inductor Surface Mount

AIML-0603-R68K-T

Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7Ohm DCR 0603 T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.68u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.035
  • Maximum DC Resistance (Ohm)
    1.7
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    25M
  • Minimum Self Resonant Frequency (Hz)
    180M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95
Order Quantity

Documentation and Resources

Datasheets
Design resources