Inductor Surface Mount
AIMC-0805-1N5S-T
Inductor RF Multi-Layer 0.0015uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.1Ohm DCR 0805 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.10.00.00
Automotive
No
PPAP
No
Type
RF
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.0015u
Tolerance
0.3nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
10
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
4000M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.15

