Arrow Electronic Components Online
AIMBG120R010M1XTMA1|INFINEON|simage
AIMBG120R010M1XTMA1|INFINEON|limage
MOSFETs

AIMBG120R010M1XTMA1

Trans MOSFET N-CH SiC 1.2KV 205A 8-Pin(7+Tab) TO-263 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Hex Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    23
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    205
  • Maximum Drain-Source Resistance (mOhm)
    11.3@20V
  • Typical Gate Charge @ Vgs (nC)
    178@20V
  • Typical Input Capacitance @ Vds (pF)
    5703@800V
  • Maximum Power Dissipation (mW)
    882000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    17
  • Typical Turn-Off Delay Time (ns)
    41
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max)
  • Package Width
    9.45(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources