Arrow Electronic Components Online
AIKRIX106D4|EINFOCHP|simage
AIKRIX106D4|EINFOCHP|limage
Embedded System Development Boards and Kits

Aikri-X10-6D-4

Dev kit with QCS610 processor based SoM

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    QCS610
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    4GB
  • Program Memory Size
    16GB
  • Program Memory Type
    eMMC Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    1
  • Display Interface
    MIPI-CSI/MIPI-DSI
  • Operating Systems
    Linux
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes
  • Family/Series
    AIKRI-X10-6D-4
  • ROHS Version
    2002/95/EC
Order Quantity

Documentation and Resources

Datasheets
Design resources