Arrow Electronic Components Online
AIKRI85X50LD16|EINFOCHP|simage
AIKRI85X50LD16|EINFOCHP|limage
Embedded System Development Boards and Kits

AIKRI-85X-50LD-16

AIKRI-85X-50LS-16 System on Module - SOM Development Kit 16GB RAM 256GB Flash Kernel 5.15/Linux

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    AIKRI-85X-50LS-16
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    16GB
  • Program Memory Size
    256GB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    1
  • SPI
    1
  • Display Interface
    CSI/DP/HDMI/MIPI-DSI
  • Operating Systems
    Kernel 5.15|Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources