Arrow Electronic Components Online
AIKRI85X50AD8|EINFOCHP|simage
AIKRI85X50AD8|EINFOCHP|limage
組み込みシステム開発ボードとキット

AIKRI-85X-50AD-8

AIKRI-85X-50AS-8 System on Module - SOM Development Kit 8GB RAM 128GB Flash Android

eInfochips
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Kit
  • Supported Device
    AIKRI-85X-50AS-8
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    8GB
  • Program Memory Size
    128GB
  • Program Memory Type
    Flash
  • Ethernet
    1
  • Display Interface
    CSI/DSI/HDMI/MIPI-CSI
  • Display Type
    LED
  • Operating Systems
    Android
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources