Arrow Electronic Components Online
AIKRI64X90LS8|EINFOCHP|simage
AIKRI64X90LS8|EINFOCHP|originalImage
System on Modules - SOM

Aikri-64X-90LS-8

QCS6490 System on Module

eInfochips
Datasheets 

eInfochips' Aikri-64X-90LS-8 SoM is powered by the Qualcomm® QCS6490 processor, a 6nm processor with superior performance, power efficiency and powerful computing. QCS6490 integrates Qualcomm® Kryo™ 670 CPU, Qualcomm® Adreno™ 643 GPU, Qualcomm® Adreno™ 633 VPU, and the latest re-engineered Qualcomm® Hexagon® processor. It is combined with a high-performing Qualcomm Spectra™ ISP 570L and video encode/decode at up to 4K30/4K60 respectively. It delivers powerful edge AI for high-performance at low power and has robust video and evolved graphics capabilities.

The Aikri-64X-90LS-8 SoM supports Linux and purpose built for industrial and commercial IoT applications such as ruggedized handhelds and tablets, kiosks, industrial scanners, point of sale systems and human machine interface systems. The module is ideal to kick-start development of many other solutions for Transportation & Logistics, Smart Warehousing Retail, Manufacturing, Healthcare, Ecommerce too.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Qualcomm
  • Processor Family
    Snapdragon
  • Processor Number
    QCS6490
  • Processor Cores
    Octa Core
  • Processor Speed (Hz)
    2.7G
  • JTAG Support
    No
  • RAM Type
    LPDDR5
  • System Memory Maximum Size (B)
    8G
  • UART
    1
  • USART
    0
  • SPI
    1
  • I2C
    2
  • CAN
    0
  • USB
    1
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    1@I2S/1@Slimbus
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    0
  • Display Interface
    MIPI-DSI
  • Operating Systems
    Android 13|Linux
  • Android
    Android 13
  • Linux
    Linux
  • Medical Application
    Yes
  • Typical Operating Supply Voltage (V)
    3.7
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources