Arrow Electronic Components Online
AIKRI64X90LS8LGA|EINFOCHP|simage
AIKRI64X90LS8LGA|EINFOCHP|limage
System on Modules - SOM

AIKRI-64X-90LS-8-LGA

SOM 8 Core Kyro 670 8GB LPDDR5

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Processor Type
    Qualcomm
  • Processor Family
    Kyro 670
  • Processor Number
    QCS6490
  • Processor Cores
    8 Core
  • Processor Speed (Hz)
    1.9G, 2.4G, 2.7G
  • JTAG Support
    No
  • RAM Type
    LPDDR5
  • System Memory Maximum Size (B)
    8G
  • UART
    1
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    0
  • USB
    1
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    1@Slimbus/1@Soundwire/1@PDM
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    0
  • Display Interface
    MIPI-DSI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources