Arrow Electronic Components Online
AIKRI64X90AS8LGA|EINFOCHP|simage
AIKRI64X90AS8LGA|EINFOCHP|limage
System on Modules - SOM

AIKRI-64X-90AS-8-LGA

Aikri 6490 LGA System on Module based on Qualcomm QCS6490 with Linux Support

eInfochips
Datasheets 

The Aikri 6490 LGA System on Module (SoM) is based on Qualcomm® QCS6490 System on Chip and delivers greater performance, better graphics, and broader connectivity options. This compact SoM integrates a 64-bit Octa-Core application processor Kryo 670 CPU, Adreno GPU 643, Hexagon DSP with HVX and Hexagon Tensor Accelerator, AI Engine that features a fused AI-accelerator architecture and Spectra ISP 570L image-processing engine to provide exceptional performance at low power. The SoM supports Wi-Fi 6E and Bluetooth 5.2 and provides excellent processing capabilities of multiple UltraHD video streams with enhanced security for robust connections.

The Aikri 6490 LGA SoM enables OEMs and engineers to evaluate performance of QCS6490 for their next-gen designs while minimizing design risk factors and reducing design cycle time with early time to market.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Processor Type
    Qualcomm
  • Processor Family
    Snapdragon
  • Processor Number
    QCS6490
  • Processor Cores
    Octa Core
  • JTAG Support
    No
  • RAM Type
    LPDDR5
  • System Memory Maximum Size (B)
    8G
  • UART
    1
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    0
  • USB
    1
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    0
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    0
  • Display Interface
    MIPI-DSI
  • Audio
    WCD9375
  • Operating Systems
    Android 13
  • Android
    Android 13
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources