Arrow Electronic Components Online
AIKRI64X90AD81|EINFOCHP|simage
AIKRI64X90AD81|EINFOCHP|limage
Embedded System Development Boards and Kits

Aikri-64X-90AD-8-1

Video Collaboration dev kit with QCS6490 based SoM and accessories

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Type
    Development Kit
  • Supported Device
    AIKRI-64X-90AS-8
  • Supported Device Technology
    System on Module - SOM
  • USB
    3
  • Ethernet
    1
  • Display Interface
    HDMI/MIPI-CSI/MIPI-DSI
  • Operating Systems
    Android 13|Kernel 5.4.226
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Android
    Android 13.0
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources