Arrow Electronic Components Online
Embedded System Development Boards and Kits

Aikri-51X-65LD-8

Dev kit with QRB5165 processor based SoM

eInfochips
Datasheets 

Based on the Qualcomm® QRB5165 Robotics SoC, the Aikri-51X-65D-8 is a high-performance, robotics-focused development kit. It integrates the advanced 7 nm Fin FET process, a customized 64-bit Octa-Core Qualcomm Kryo 585 application processors, Qualcomm® Hexagon™ DSP, Qualcomm® Adreno™ 650 GPU, Qualcomm® Spectra™ 480 image signal processors, Sensor core, Secure processing unit and Neural processing unit. QRB5165 kit comprises Qualcomm® QRB5165-based SoM and a carrier board. It supports long-range Wi-Fi, Wi-Fi 6 (Wi-Fi 802.11 a/b/g/n/ac/ax) and Bluetooth 5.1. It supports multiple cameras with six 4-lane CSI input interfaces. In addition, it supports two 4-lane MIPI DSI. Moreover, it provides a variety of standard interfaces such as GPIO, I2C, UART, SPI, USB3.1, PCIE Gen 3.0, and I2S.

The QRB5165 robotics kit comes with Linux support which further helps in early prototyping and parallel software development. The QRB5165 development kit offers accelerated development of high computing robots and drones for enterprise, industrial and professional service applications including autonomous mobile robots (AMR), inventory robots, retail robots, cobots, pick-sort-place robots, cleaning robots, first mile robots, last-mile delivery robots and delivery drones, prosumer and commercial drones, industrial & manufacturing robots, healthcare robots, defense robots, etc.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    QRB5165
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    8GB
  • Program Memory Size
    64GB
  • Program Memory Type
    Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    6
  • SPI
    1
  • UART
    1
  • Display Interface
    CSI/HDMI//MIPI-DSI
  • Display Type
    LED
  • Operating Systems
    Linux
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources