Embedded System Development Boards and Kits
Aikri-42X-90AD-4
Dev kit with Aikri-42X-90AS-4 SoM
eInfochipsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
AIKRI-42X-90AS
Supported Device Technology
System on Module - SOM
USB
3
Ethernet
1
CAN
1
Display Interface
HDMI/MIPI-CSI/MIPI-DSI
Display Type
LCD
Operating Systems
Android 12|Kernel 4.19
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Android
Android 12
Daughter Cards
Yes
Order Quantity

