Arrow Electronic Components Online
AIKRI22X90AS4|EINFOCHP|simage
AIKRI22X90AS4|EINFOCHP|limage
System on Modules - SOM

Aikri-22X-90AS-4

QCS2290 processor, Android OS, 4GB LPDDR4x, 64GB eMMC

eInfochips
Datasheets 

The Aikri-22X-90AS-4 System-on-Module (SoM) is based on Qualcomm® QCS2290 SoC and delivers greater performance, better graphics, and broader connectivity options. It integrates a 64-bit Quad-Core application processor at 2.0 GHz, Qualcomm® Adreno™ 702 GPU, and Qualcomm® Spectra™ 340L image signal processor. It supports Wi-Fi and enhanced Bluetooth 5.0 which offers battery-saving and enhanced security for robust connections. It supports multiple cameras with its two 4-lane CSI input interfaces. It also supports a 4-lane MIPI DSI. Moreover, it provides a variety of standard interfaces such as GPIO, USB 3.1, SDIO, I2S, UART, I2C, I3C, and SPI. QCS2290 SoM is an ideal choice to kick-start the development of industrial and commercial IoT applications such as industrial handhelds in logistics and warehousing, security panels, and cameras.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Qualcomm
  • Processor Family
    Snapdragon
  • Processor Number
    QCS2290
  • Processor Cores
    Quad Core
  • Processor Speed (Hz)
    2G
  • JTAG Support
    No
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    4G
  • UART
    1
  • USART
    0
  • SPI
    2
  • I2C
    2
  • CAN
    0
  • USB
    1
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    1@I2S/1@Slimbus
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    0
  • Display Interface
    MIPI-DSI
  • Audio
    PM4125
  • Operating Systems
    Android 12|Kernel 4.19
  • Android
    Android 12
  • Medical Application
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources