Embedded System Development Boards and Kits
Aikri-22X-10LD-3
Dev kit with Aikri-22X-10LS-3 SoM
eInfochipsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
AIKRI-22X-10LS
Supported Device Technology
System on Module - SOM
USB
3
Ethernet
1
CAN
1
Display Interface
HDMI/MIPI-CSI/MIPI-DSI
Display Type
LCD
Operating Systems
Kernel 5.4|Linux|Yocto Dunfell
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Linux
Linux
Daughter Cards
Yes
Order Quantity

