DC to DC Converter and Switching Regulator Module
AIH20B300-L
Module DC-DC 300VIN 1-OUT 12V 20.8A 250W 18-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
250
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
420
Output Voltage (V)
12
Output Current (A)
20.8
Output Power (W)
250
Input/Output Type
DC/DC
Switching Regulator
No
Line Regulation
10%(Min)
Efficiency (%)
86(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
58.4
Package Length
61
PCB changed
18
Pin Count
18

