Arrow Electronic Components Online
AIH10H300NL|ARTESYNP|simage
AIH10H300NL|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AIH10H300N-L

Module DC-DC 300VIN 1-OUT 24V 10.4A 250W 18-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    250
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    24
  • Output Current (A)
    10.4
  • Output Power (W)
    250
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Line Regulation
    10%(Min)
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    58.4
  • Package Length
    61
  • PCB changed
    18
  • Pin Count
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources