Arrow Electronic Components Online
AIF50B300NNTL|ARTESYNP|simage
AIF50B300NNTL|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AIF50B300N-NTL

Module DC-DC 300VIN 1-OUT 12V 50A 600W 22-Pin Brick

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    250
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    12
  • Output Current (A)
    50
  • Output Power (W)
    600
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.2%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    61
  • Package Length
    116.8
  • PCB changed
    22
  • Supplier Package
    Brick
  • Pin Count
    22
Order Quantity

Documentation and Resources

Datasheets
Design resources