Arrow Electronic Components Online
AIF06ZPFC02L|ARTESYNP|simage
AIF06ZPFC02L|ARTESYNP|limage
AC to DC Power Supplies

AIF06ZPFC-02L

AC - DC Power Supply

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Output Power (W)
    2400
  • Minimum AC Input Voltage (V)
    85
  • Minimum DC Input Voltage (V)
    85
  • Maximum Input Current (A)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources