Arrow Electronic Components Online
AIF04ZPFC01NTL|ARTESYNP|limage
AIF04ZPFC01NTL|ARTESYNP|simage
AC to DC Power Supplies

AIF04ZPFC-01NTL

AC/DC Power Supply Single-OUT 380V 4.2A 1600W 24-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Enclosed
  • Power Supply Color
    Blue
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    380
  • Output Current (A)
    4.2
  • Output Power (W)
    1600
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    95(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    61
  • Package Length
    116.8
  • PCB changed
    24
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources