Rectifiers
AIDK08S65C5ATMA1
Diode Schottky SiC 650V 8A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Material
SiC
Maximum DC Reverse Voltage (V)
650
Configuration
Single Dual Cathode
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
35
Maximum Forward Voltage (V)
1.7
Peak Reverse Current (uA)
50
Maximum Diode Capacitance (pF)
248(Typ)
Maximum Power Dissipation (mW)
43000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
4.4
Package Width
9.25
Package Length
10
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

