Arrow Electronic Components Online
AIC16S12S|AMPHENOL|simage
AIC16S12S|AMPHENOL|limage
Connector Contact

AIC16S-12S

Connector Crimp Contacts SKT

Amphenol

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    6
  • Contact Size
    16S
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources