Audio Indicators and Alerts
AI-4228-P-C28-R
Audio Indicator Piezo 6VDC 28VDC 10mA 12VDC 88dBAdBA 2300Hz to 3300Hz Panel Mount Screw
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3300
Frequency Range (Hz)
2300 to 3300
Minimum Sound Pressure (dBA)
88dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
6VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
10
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
42.5
Product Height (mm)
32.5
Order Quantity