AI-3245-TF-LW95-R
Audio Indicator Piezo 3VDC 28VDC 5mA 12VDC 90dBAdBA 4000Hz to 5000Hz Flange Mount Wire Lead
PUI Audio, IncYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
5000
Frequency Range (Hz)
4000 to 5000
Minimum Sound Pressure (dBA)
90dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
5
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
32
Product Depth (mm)
22
Product Height (mm)
10.8
Family/Series
AI-3245-TF-LW95-R
ROHS Version
2011/65/EU, 2015/863
Order Quantity