Arrow Electronic Components Online
No Image Available
Audio Indicators and Alerts

AI-3035-TT-12V-R

Audio Indicator Piezo 3VDC 20VDC 12mA 12VDC 110dBA Through Hole Pin Tray

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3500(Typ)
  • Minimum Sound Pressure (dBA)
    110dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    20VDC
  • Maximum Supply Current (mA)
    12
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    9.3
  • Product Length (mm)
    30
  • Product Depth (mm)
    30
  • Product Height (mm)
    24.2
Order Quantity

Documentation and Resources

Datasheets
Design resources