Arrow Electronic Components Online
No Image Available
Audio Indicators and Alerts

AI-2604-TT-R

Audio Indicator Electromagnetic 8VDC 16VDC 50mA 12VDC 95dBAdBA 300Hz to 500Hz Through Hole Pin

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Electromagnetic
  • Maximum Resonant Frequency (Hz)
    500
  • Frequency Range (Hz)
    300 to 500
  • Minimum Sound Pressure (dBA)
    95dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    8VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    16VDC
  • Maximum Supply Current (mA)
    50
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    26
  • Product Depth (mm)
    26
  • Product Height (mm)
    19.7
Order Quantity

Documentation and Resources

Datasheets
Design resources