Audio Indicators and Alerts
AI-2304-TT-24V-2-R
Audio Indicator Electromagnetic 15VDC 27VDC 30mA 24VDC 84dBA 350Hz to 450Hz Through Hole Pin
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Electromagnetic
Maximum Resonant Frequency (Hz)
450
Frequency Range (Hz)
350 to 450
Minimum Sound Pressure (dBA)
84dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
15VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
27VDC
Maximum Supply Current (mA)
30
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (mm)
23
Product Depth (mm)
17
Product Height (mm)
15.5