Audio Indicators and Alerts
AI-1622-TWT-12V-R
Audio Indicator Electromagnetic 8VDC 15VDC 30mA 12VDC 85dBA 1900Hz to 2500Hz Through Hole Pin
PUI Audio, IncYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Electromagnetic
Maximum Resonant Frequency (Hz)
2500
Frequency Range (Hz)
1900 to 2500
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
8VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
15VDC
Maximum Supply Current (mA)
30
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
16
Product Height (mm)
14
Order Quantity