Audio Indicators and Alerts
AI-1440-TWT-12V-R
Audio Indicator Piezo 3VDC 16VDC 7mA 12VDC 80dBA 3500Hz to 4500Hz Through Hole Pin
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4500
Frequency Range (Hz)
3500 to 4500
Minimum Sound Pressure (dBA)
80dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
16VDC
Maximum Supply Current (mA)
7
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
13.8
Product Height (mm)
7.5

