Audio Indicators and Alerts
AI-1224-TWT-5V-R
Electro-Mechanical Indicator 5VDC 85DB 2400Hz
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Technology
Electromechanical
Minimum Sound Pressure (dBA)
85dBA
Maximum Supply Current (mA)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
1.8
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
13
Order Quantity