Audio Indicators and Alerts
AI-1223-TWT-5V-5-R
Audio Indicator Electromechanical 4VDC 7VDC 30mA 5VDC 85dB Through Hole Pin Tray
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Electromechanical
Maximum Resonant Frequency (Hz)
2300(Typ)
Minimum Sound Pressure (dBA)
85dB
Tone Mode
Continuous/Pulse
Minimum Operating Supply Voltage
4VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
7VDC
Maximum Supply Current (mA)
30
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Weight (g)
2
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
12