Audio Indicators and Alerts
AI-1027-TWT-5V-2-R
Audio Indicator Electromechanical 3VDC 7VDC 30mA 5VDC 82dB Through Hole Pin
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Electromechanical
Maximum Resonant Frequency (Hz)
2730(Typ)
Minimum Sound Pressure (dBA)
82dB
Tone Mode
Continuous/Pulse
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
7VDC
Maximum Supply Current (mA)
30
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
1
Product Length (mm)
9.6
Product Depth (mm)
9.6
Product Height (mm)
10.5
Order Quantity

