Arrow Electronic Components Online
AI1027TWT3VR|PUIAUDIO|simage
AI1027TWT3VR|PUIAUDIO|limage
Audio Indicators and Alerts

AI-1027-TWT-3V-R

Audio Indicator Electromagnetic 2VDC 5VDC 30mA 3VDC 80dBA 2500Hz to 2900Hz Through Hole Pin

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Electromagnetic
  • Maximum Resonant Frequency (Hz)
    2900
  • Frequency Range (Hz)
    2500 to 2900
  • Minimum Sound Pressure (dBA)
    80dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    2VDC
  • Typical Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    5VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (mm)
    9.5
  • Product Height (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources