Arrow Electronic Components Online
AI00050260|MUELLER|simage
AI00050260|MUELLER|limage
Reduced Price
Test and Measurement Accessories

AI-000502-60

Grounding Cable Accessory

Mueller Electric
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Grounding Cable
  • Packaging
    Bulk
  • Dimensions (mm)
    1524

Documentation and Resources

Datasheets
Design resources