Arrow Electronic Components Online
AI000475|MUELLER|simage
AI000475|MUELLER|limage
Test and Measurement Accessories

AI-000475

Grounding Cable Accessory

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Grounding Cable
  • Packaging
    Bulk
  • Product Weight (g)
    22.4
  • Dimensions (mm)
    609.6

Documentation and Resources

Datasheets
Design resources