Arrow Electronic Components Online
AHV85111KNHTR|ALLEGRO|simage
AHV85111KNHTR|ALLEGRO|originalImage
Gate and Power Drivers

AHV85111KNHTR

Driver 3.3V 2-OUT High Side Half Brdg 12-Pin T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • Type
    GaNFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    15
  • Maximum Fall Time (ns)
    15
  • Maximum Propagation Delay Time (ns)
    100
  • Minimum Operating Supply Voltage (V)
    10.8
  • Maximum Operating Supply Voltage (V)
    13.2
  • Maximum Supply Current (mA)
    13
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Reference Voltage (V)
    3.3(Typ)
  • Output Resistance (Ohm)
    2.8, 1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.53
  • Package Width
    7.66
  • Package Length
    10
  • PCB changed
    12
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources