PTC Resettable Fuses
AHRF1400
PTC Resettable Fuse 14A(hold) 28.3A(trip) 16V 100A 6.9W 15.5s 0.0029Ohm Radial 23.5 X 10.9mm Bag Automotive AEC-Q200
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
100
Hold Current (A)
14
Trip Current (A)
28.3
Minimum Initial Resistance (Ohm)
0.0029
Maximum Initial Resistance (Ohm)
0.009
Maximum Post Trip Resistance (Ohm)
0.009
Typical Power Dissipation (W)
6.9
Maximum Trip Time (s)
15.5@70A
Termination Style
Radial
Terminal Pitch (mm)
10.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Wire Form
Straight
Product Length (mm)
23.5(Max)
Product Depth (mm)
3.6(Max)
Product Height (mm)
28.7(Max)
Seated Plane Height (mm)
28.7(Max)
Mounting
Through Hole

