PTC Resettable Fuses
AHRF1300-2
PTC Resettable Fuse 13A(hold) 27A(trip) 16VDC 100A 6.9W 15s 0.0034Ohm Radial 23.5 X 3.5 X 28.7mm T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Voltage Rating
16VDC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

