Arrow Electronic Components Online
AHER4192|PANASONI|simage
AHER4192|PANASONI|limage
Power Relays

AHER4192

Power Relay 24VDC 40(NO)/1(NC)A 4PST-NO/SPST-NC(58x35x47)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PST-NO|SPST-NC
  • Contact Form
    4 Form A|1 Form B
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    167
  • Coil Resistance (Ohm)
    144
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    480(NO)/277(NC)
  • Maximum DC Switching Voltage (V)
    30(NC)
  • Maximum Switching Current (A)
    40(NO)/1(NC)
  • Operate Time (ms)
    50
  • Release Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    180
  • Product Length (mm)
    58
  • Product Depth (mm)
    35
  • Product Height (mm)
    47

Documentation and Resources

Datasheets
Design resources