Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
4PST
Contact Form
4 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
333
Coil Resistance (Ohm)
36
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
480
Maximum DC Switching Voltage (V)
24
Maximum Switching Current (A)
50
Maximum Switching Power
19.2kVA
Operate Time (ms)
50
Release Time (ms)
30
Mechanical Life (Operations)
100000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
180
Product Length (mm)
58
Product Depth (mm)
35
Product Height (mm)
47

