Arrow Electronic Components Online
AHEF050|LTLFUWIC|simage
AHEF050|LTLFUWIC|limage
PTC Resettable Fuses

AHEF050

PTC Resettable Fuse 0.5A(hold) 1A(trip) 32VDC 100A 0.9W 3s 0.35Ohm Radial 7.4 X 3.3mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    32VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.35
  • Maximum Initial Resistance (Ohm)
    1.1
  • Maximum Post Trip Resistance (Ohm)
    1.1
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    3@2.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.205
  • Product Diameter (mm)
    7.4(Max)
  • Product Depth (mm)
    3.3(Max)
  • Seated Plane Height (mm)
    12.7(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources