Arrow Electronic Components Online
AHDPBS0102405|SINE|simage
AHDPBS0102405|SINE|originalImage
Backshells

AHDPBS-010-2405

Backshell 180° 24 Shell Size Thermoplastic

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    24
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Backshell
  • Product Diameter (mm)
    46.8
  • Product Length (mm)
    74.7

Documentation and Resources

Datasheets
Design resources