Connector Circular
AHDP06-24-31SR-WTA
Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
31
Number of Terminals
31
Contact Gender
SKT
Shell Size / Insert Arrangement
24-31
Wire Size (AWG)
14-20
Less Contact
Yes
Shell Material
Thermoplastic
Housing Color
Black
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67/IP69K
Insulation Resistance (MOhm)
1000
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Diameter (mm)
50.4
Product Length (mm)
38.3

