Arrow Electronic Components Online
AHDP062429SRWTA|SINE|limage
AHDP062429SRWTA|SINE|originalImage
Connector Circular

AHDP06-24-29SR-WTA

Conn Circular SKT 29 POS ST Cable Mount 29 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    29
  • Number of Terminals
    29
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    24-29
  • Wire Size (AWG)
    (10-14)/(14-20)/(16-22)
  • Less Contact
    Yes
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25/13/7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    50.4
  • Product Length (mm)
    38.3

Documentation and Resources

Datasheets
Design resources