Connector Circular
AHDP06-18-08SR-WTA
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Shell Size / Insert Arrangement
18-8
Wire Size (AWG)
10-14
Less Contact
Yes
Shell Material
Thermoplastic
Housing Color
Black
Maximum Current Rating (A)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67/IP69K
Insulation Resistance (MOhm)
1000
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Diameter (mm)
44.4
Product Length (mm)
38.5

