Arrow Electronic Components Online
AHDP042423PNWTA|SINE|limage
AHDP042423PNWTA|SINE|originalImage
Connector Circular

AHDP04-24-23PN-WTA

Conn Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port DuraMate™

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    DuraMate™
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    23
  • Number of Terminals
    23
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-23
  • Wire Size (AWG)
    14-20
  • Less Contact
    Yes
  • Housing Color
    Black
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    42.1
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    47.6

Documentation and Resources

Datasheets
Design resources