Arrow Electronic Components Online
AHDP041808PNWTA|SINE|simage
AHDP041808PNWTA|SINE|limage
Connector Circular

AHDP04-18-08PN-WTA

Conn Circular PIN 8 POS ST Panel Mount 8 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    18-8
  • Wire Size (AWG)
    10-14
  • Less Contact
    Yes
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    44.6
  • Product Length (mm)
    41.7
  • Product Depth (mm)
    44.6
  • Product Height (mm)
    41.3
Order Quantity

Documentation and Resources

Datasheets
Design resources